• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1792944 Spring-loaded terminal 2.50 mm² Number of pins 10 Green 1 pc(s)

Product type
Spring-loaded terminal
CS
5 mm
Pins per row
10
Number of pins
10
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PTS 1,5/10-5,0-H

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

5 mm

No. of rows

1

Pins per row

10

Number of pins

10

Series

PTS

Min. stripping length

6 mm

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Print

Nominal current

12 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Tin plated

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1792944

Content

1 pc(s)

Nominal voltage

400 V

Width

50.00 mm

Height

16.10 mm

Length

10.50 mm

Documents & Downloads

Datasheet

Datasheet 748883 Phoenix Contact 1792944 Spring-loaded terminal 2.50 mm² Number of pins 10 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748883 Phoenix Contact 1792944 Spring-loaded terminal 2.50 mm² Number of pins 10 Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)