• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1814883 PCB pin header Total number of pins 6 No. of rows 1 500 pc(s) Tape

Image similar
Product type
PCB pin header
Total no. of pins
6
CS
2.5 mm
Content
500 pc(s)
Packaging type
Tape
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 6
  • No. of rows 1
  • Content 500 pc(s)

Technical specifications

Packaging type

Tape

Product type

PCB pin header

Total no. of pins

6

Features

for THR soldering

Total number of pins

6

No. of rows

1

CS

2.5 mm

Pins per row

6

Connection

THR

Case material

PA

Manufacturer part #

1814883

Content

500 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

PTSM 0,5/ 6-HH-2,5-THR WH R32

Board contact surface

Tin

Connector contact surface

Tin

Number of pins

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3575538 Phoenix Contact 1814883 PCB pin header Total number of pins 6 No. of rows 1 500 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3575538 Phoenix Contact 1814883 PCB pin header Total number of pins 6 No. of rows 1 500 pc(s) Tape

What kind of Multipoint Connectors & Receptacles are you looking for?