• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1816179 PCB pin header Total number of pins 16 No. of rows 2 180 pc(s) Tape

Image similar
Product type
PCB pin header
Total no. of pins
16
CS
3.5 mm
Content
180 pc(s)
Packaging type
Tape
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 16
  • No. of rows 2
  • Content 180 pc(s)

Technical specifications

Packaging type

Tape

Product type

PCB pin header

Total no. of pins

16

Total number of pins

16

No. of rows

2

CS

3.5 mm

Connection

Soldering

Case material

PA

Manufacturer part #

1816179

Content

180 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DMC 1,5/ 8-G1-3,5 P20THR R56

Connector contact surface

Tin

Number of pins

16

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3575800 Phoenix Contact 1816179 PCB pin header Total number of pins 16 No. of rows 2 180 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3575800 Phoenix Contact 1816179 PCB pin header Total number of pins 16 No. of rows 2 180 pc(s) Tape

What kind of Multipoint Connectors & Receptacles are you looking for?