• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1836706 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s)

Image similar
Product type
PCB pin header
Total no. of pins
4
Connector type
Pin
CS
5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Product type

PCB pin header

Total no. of pins

4

Connector type

Pin

Features

+ locking mechanism

Total number of pins

4

No. of rows

1

CS

5 mm

Connection

THR

Case material

PA

Manufacturer part #

1836706

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

CC 2,5/ 4-GF-LR P20 THR

Connector contact surface

Tin

Number of pins

4

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3576560 Phoenix Contact 1836706 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3576560 Phoenix Contact 1836706 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?