• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1836913 PCB pin header Total number of pins 2 No. of rows 1 330 pc(s) Tape

Image similar
Product type
PCB pin header
Total no. of pins
2
CS
5 mm
Content
330 pc(s)
Packaging type
Tape
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 2
  • No. of rows 1
  • Content 330 pc(s)

Technical specifications

Packaging type

Tape

Product type

PCB pin header

Total no. of pins

2

Features

+ locking mechanism

Total number of pins

2

No. of rows

1

CS

5 mm

Connection

THR

Case material

PA

Manufacturer part #

1836913

Content

330 pc(s)

Contact material

Tin

Max. temperature

100 °C

Min. temperature

-40 °C

Type

CC 2,5/ 2-GF-LR P20THRR32

Connector contact surface

Tin

Number of pins

2

Case colour

Black

Black

320 V

2

Pin

-40-100 °C

Engage (snap)

V0

4 kV

Other

Tin

III

2

1.6 mm

2 mm

5 mm

1

Other

5 mm

Fixed connector

Other

12 A

Documents & Downloads

Datasheet

Datasheet 3576401 Phoenix Contact 1836913 PCB pin header Total number of pins 2 No. of rows 1 330 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3576401 Phoenix Contact 1836913 PCB pin header Total number of pins 2 No. of rows 1 330 pc(s) Tape

What kind of Multipoint Connectors & Receptacles are you looking for?