• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1852948 VC-K-T2-Z-M25 Bush enclosure 5 pc(s)

Image similar
Product type
Bush enclosure
Case material
Polyamide
Thread size
M25
Type
VC-K-T2-Z-M25
Series
VC-K-T2-Z
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.20 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sleeve housing VC-K-T2-Z-M25

  • VC-K-T2-Z-M25
  • Industrial packaging with 5 pieces

Technical specifications

Type

VC-K-T2-Z-M25

Product type

Bush enclosure

Series

VC-K-T2-Z

Manufacturer part #

1852948

Features

+ cable gland

+ cheese head screw lock

Cable outle (metric)

Case material

Polyamide

Factory colour

Grey

Thread size

M25

Min. temperature

-40 °C

Max. temperature

+80 °C

Industrial packaging

Yes

Content

5 pc(s)

IP65

Documents & Downloads

Datasheet

Datasheet 718506 Phoenix Contact 1852948 VC-K-T2-Z-M25 Bush enclosure 5 pc(s)

User & Safety Instructions

User & Safety Instructions 718506 Phoenix Contact 1852948 VC-K-T2-Z-M25 Bush enclosure 5 pc(s)

Description

Sleeve housing, plastic, with metric cable outlet, locking screws with cylinder head, type: VC2, cable screw connection: M25

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.