Image similar
SMKDSN 1,5/ 7-5,08
Screw terminal
+ extractor sleeve
5.08 mm
7
7
SMKDSN
6.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
At an angle (to the PCB)
16
Tin plated
Green
At an angle (to the PCB)
1869266
Yes
100 pc(s)
400 V
36.56 mm
14.50 mm
12.00 mm
yes
Datasheet 773701 Phoenix Contact 1869266 Screw terminal 1.50 mm² Number of pins 7 Green 100 pc(s)
User & Safety Instructions 773701 Phoenix Contact 1869266 Screw terminal 1.50 mm² Number of pins 7 Green 100 pc(s)