• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1869334 Screw terminal 1.50 mm² Number of pins 14 Green 50 pc(s)

Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
14
Number of pins
14
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.40 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block SMKDSN 1,5/14-5,08

  • Content 50 pc(s)

Technical specifications

Type

SMKDSN 1,5/14-5,08

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.08 mm

Pins per row

14

Number of pins

14

Series

SMKDSN

Stripping length (max.)

6.00 mm

Connection

Screw terminal

Print

Nominal current

13.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

At an angle (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Green

Actuation direction

At an angle (to the PCB)

Manufacturer part #

1869334

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

72.12 mm

Height

14.50 mm

Length

12.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773975 Phoenix Contact 1869334 Screw terminal 1.50 mm² Number of pins 14 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 773975 Phoenix Contact 1869334 Screw terminal 1.50 mm² Number of pins 14 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 14, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 55 °, Color: green

More interesting products

(*All information is plus legal VAT)