• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1886618 VC-MEMV-T3-R-M25 Bush enclosure 5 pc(s)

Product type
Bush enclosure
Case material
Diecast zinc
Thread size
M25
Type
VC-MEMV-T3-R-M25
Series
VC-MEMV-T3-R
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.00 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Housing VC-MEMV-T3-R-M25

  • VC-MEMV-T3-R-M25
  • Industrial packaging with 5 pieces

Technical specifications

Type

VC-MEMV-T3-R-M25

Product type

Bush enclosure

Series

VC-MEMV-T3-R

Manufacturer part #

1886618

Features

+ knurled head screw lock

+ conductive seal

Cable input (metric)

+ EMC-coating

Case material

Diecast zinc

Factory colour

Nickel

Thread size

M25

Min. temperature

-40 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

5 pc(s)

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 715375 Phoenix Contact 1886618 VC-MEMV-T3-R-M25 Bush enclosure 5 pc(s)

User & Safety Instructions

User & Safety Instructions 715375 Phoenix Contact 1886618 VC-MEMV-T3-R-M25 Bush enclosure 5 pc(s)

Description

Sleeve housing with EMC coating and conductive seal, with metric cable entry, locking screws with knurled head, type 3

Hints

Special order, no right of withdrawal.