

MKDSN 2,5/10
Screw terminal
+ extractor sleeve
5.00 mm
10
10
MKDSN
6.50 mm
Screw terminal
16 A
0.20 mm²
16 A
0.20 mm²
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
14
Tin plated
Green
Perpendicular (to the PCB)
1933943
Yes
50 pc(s)
400 V
50.00 mm
18.50 mm
9.50 mm
yes
Datasheet 772260 Phoenix Contact 1933943 Screw terminal 2.50 mm² Number of pins 10 Green 50 pc(s)
User & Safety Instructions 772260 Phoenix Contact 1933943 Screw terminal 2.50 mm² Number of pins 10 Green 50 pc(s)