
Number (Package size 10 pc(s))
Total (€ 89.90 / piece)
€ 959.00
-6 %
€ 899.00
incl. VAT
14-day return policy included
Highlights & Details
Socket strip FRONT-SFL 2,5/F32/ZD
- No. of rows 2
- Industrial goods Yes
- Content 10 pc(s)
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
32
- Connector type
Edge connector, straight
- No. of rows
2
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Pins per row
16
- Connection
Screws
- Factory colour
Green
- Case material
PA
- Manufacturer part #
2285580
- Content
10 pc(s)
- Contact material
Copper alloy
- Width
95 mm
- Height
35.3 mm
- Length
30.1 mm
- Type
FRONT-SFL 2,5/F32/ZD
- Dim
(L x W x H) 30.1 x 95 x 35.3 mm
- Industrial packaging
Yes
- Nominal voltage
250 V
- Number of pins
32
- Contact surface
Tin plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567238 Phoenix Contact 2285580 Edge connector (sockets) Total number of pins 32 No. of rows 2 10 pc(s)
User & Safety Instructions
User & Safety Instructions 567238 Phoenix Contact 2285580 Edge connector (sockets) Total number of pins 32 No. of rows 2 10 pc(s)
Description
Screw socket, Nominal current: 4 A, Number of positions: 32, Pitch: 0 mm, Connection method: Screw connection, Color: green, Contact surface: Tin


























