• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2700689 FL SWITCH IRT 4TX Industrial Ethernet switch 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product Family: Managed Switch IRT
  • Design: Stand-alone
  • Connection type: screw terminals.
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 127 mm
  • Height: 95 mm
  • Depth: 69 mm
  • Material housing: Aluminium, anodized without color
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Mounting type: Rail mounting
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Vibration (operation): According to IEC 60068-2-6: 5g, 10 Hz ... 150 Hz
  • Stripped length: 7 mm
  • Transmission speed 10/100 MBit/s
  • Maximum power loss at rated conditions 3.96 W.
  • Air pressure (operation): 86 kPa ... 108 kPa (2000 m üNN)
  • Ethernet: Ethernet
  • Transfer length 100 m (per segment)
  • Supply voltage range: 18 V DC ... 32 V DC (including ripple)
  • Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
  • Note for application: Only for industrial use
  • Power consumption 165 mA at 24 V
  • Remaining ripple: 3.6 VPP (within the permissible voltage range)
  • Function: Function
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Status display: LEDs: US1, US2 (power supply), fail (alarm contact), 3 LEDs per Ethernet port (link, activity and FO status) and BF (bus fail)
  • Transmission physics: Copper
  • MTTF: 362.73 years (SN 29500 standard , temperature 25°C, duty cycle 21 %);218.23 years (SN 29500 standard , temperature 40°C, duty cycle 34.25 %);37.87 years (SN 29500 standard, temperature 60 °C, duty cycle 100 %)
  • Supply: Supply
  • Air pressure (storage/transport): 66 kPa ... 108 kPa (3500 m üNN)
  • Typical current consumption 165 mA (at US = 24 V DC)
  • Power consumption maximum 165 mA
  • Number of channels: 4 (RJ45 ports)
  • Transfer medium: Copper
  • Usage restriction: Use restriction
  • EMC note: EMC: Class A product, see manufacturer's declaration in the download area
  • Local diagnostics: US1/2 Supply voltage US1, US2 LED green;FAIL div LED red;Link status LED green;ACT reception/transmission of message frames LED green;BF bus error LED red
  • Basic functionality: Cut-through / store-and-forward switch according to standard IEEE 802.3 2 priority classes according to IEEE802.1p, TCP/IP protocol, DCP-enabled, integrated Web server function, PROFINET device.
  • Switch functions: Switch functions
  • Redundancy: MRP (Media Redundancy Protocol)
  • Security functions: Security functions
  • Functionality: Functionality
  • Supply: Module electronics: Supply: Module electronics
  • Supply voltage 24 V DC
  • Signal LEDs: Supply voltage, data transmission, error, link, activity
  • Connection supply: Via COMBICON, max. Conductor cross-section 2.5 mm²
  • System requirements: System requirements
  • Supported browsers: Internet Explorer from version 5.5 onwards
  • Test circuit: 24-V supply / functional earthing 500 V DC 1 min;Ethernet interface / all other potentials 2.25 kV DC 1 min.
  • Status and diagnostic indicators: LEDs: US1, US2 (power supply), fail (alarm contact), 3 LEDs per Ethernet port (link, activity and FO status) and BF (bus fail)
  • Supply voltage (DC): 24 V DC (redundant)
  • Compliance with EMC directives: EN 55022     10 (interference emission) class A;EN 61000-4-2 60950-1 (ESD) criterion A;EN 61000-4-3 61000-4-3 (electromagnetic fields) criterion A, 10 V/m;EN 61000-4-5 (Surge) criterion B;EN 61000-4-4 (EFT/Burst) criterion A, 10 kV;EN 61000-4-3 (conductive immunity) criterion A, field strength: 2.2 V/m;EN 61000-4-6 (electromagnetic fields) criterion A 61000-4-6 (electromagnetic fields
  • Material base plate: Aluminium die-cast, corrosion-resistant
  • Signal contact control voltage 24 V (typical)
  • PROFINET-Conformance class: Conformance Class C
  • PROFINET device function: PROFINET-IO device
  • Signal contact for control current: Typical
  • PROFINET specification: PROFINET-IO RT/IRT, spec. 2.x
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

4

10/100 Mbps ports

4 x

Width

127 mm

Height

95 mm

Depth

69 mm

Type

FL SWITCH IRT 4TX

Interfaces

RJ45

IP20

Operating voltage

24 V DC

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579215 Phoenix Contact 2700689 FL SWITCH IRT 4TX Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3579215 Phoenix Contact 2700689 FL SWITCH IRT 4TX Industrial Ethernet switch 10 / 100 MBit/s

Description

Managed Switch IRT series, 4 RJ45 ports 10/100 MBit/s, PROFINET Conformance Class C

This text is machine translated.