
Image similar
Piece
G 10/ 5
Enclosure
+ flange
1
5
5
G
6 mm
12 mm
Screw terminal
57 A
0.50 mm²
57 A
0.50 mm²
10.00 mm²
16.00 mm²
20
Parallel (to the PCB)
6
Cathode copper
Polyamide
Grey
Yes
Parallel (to the PCB)
2716732
Yes
10 pc(s)
800 V
68.00 mm
33.00 mm
31.00 mm
PA
I
V2
yes
Datasheet 565145 Phoenix Contact 2716732 Enclosure 10.00 mm² Number of pins 5 Grey 10 pc(s) Piece
User & Safety Instructions 565145 Phoenix Contact 2716732 Enclosure 10.00 mm² Number of pins 5 Grey 10 pc(s) Piece