• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2744241 Sensor/actuator data cable Socket, right angle No. of pins (RJ): 9 1 pc(s)

Image similar
Product type
Sensor/actuator data cable
Connector type
Socket, right angle
Connector standard
Bus connector
Connection side A
D-SUB socket
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Type

SUBCON-PLUS 9/F

Product type

Sensor/actuator data cable

Connector type

Socket, right angle

Connector standard

Bus connector

Connection side A

D-SUB socket

Connection side B

Customisable

No. of pins

9

Nominal voltage

50 V

Nominal current

0.10 A

Nominal current - rounded value

100 mA

Connector cross-section (max.)

0.14 mm²

Connection

Screws

Seal type

Screw-on

Manufacturer part #

2744241

Content

1 pc(s)

Number of pins

9

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 673816 Phoenix Contact 2744241 Sensor/actuator data cable Socket, right angle No. of pins (RJ): 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 673816 Phoenix Contact 2744241 Sensor/actuator data cable Socket, right angle No. of pins (RJ): 9 1 pc(s)

Description

D-SUB connector 9 pin socket, two cable inlets under 35°, similar appliances for all systems, pin assignment: 1, 2, 3, 4, 5, 6, 7, 8, 9 on each and every screw connection terminal

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)