• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2882255 Surge protection in-line connector Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 10 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge protection adapter MNT-1CH

  • With visual fault warning
  • With increased touch protection
  • Thermally monitored protective circuit
  • Visual overload display

Technical specifications

  • Swiss plug system
Product type

Surge protection in-line connector

Operating voltage

230 V

Surge protection for

Mains outlets

Pick-up time (details)

25 ns

Factory colour

Black

Length

40 mm

Width

56 mm

Height

76 mm

Dim

(L x W x H) 40 x 56 x 76 mm

Type

Device protection

Nominal current (details)

16 A

Type

MNT-1CH

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1296256 Phoenix Contact 2882255 Surge protection in-line connector Black

User & Safety Instructions

User & Safety Instructions 1296256 Phoenix Contact 2882255 Surge protection in-line connector Black

Description

Adapter plug with surge protection for mains sockets as device protection. Country-specific design: CH. Thermal monitoring of the protection paths L-PE and N-PE. Separation of the protection paths from the network during overload. Operating display and fault reporting by switching the operating display.

This text is machine translated.

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.97€ 83.97*

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)