• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2896296 DIN rail bus connector Total number of pins 16 10 pc(s)

Image similar
Product type
DIN rail bus connector
Total no. of pins
16
CS
2.54 mm
Content
10 pc(s)
Total number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 16
  • Content 10 pc(s)

Technical specifications

Product type

DIN rail bus connector

Total no. of pins

16

Total number of pins

16

CS

2.54 mm

Case material

PA

Manufacturer part #

2896296

Content

10 pc(s)

Contact material

Copper

Max. temperature

105 °C

Min. temperature

-40 °C

Type

HBUS 71,6-16P-1S BK

Number of pins

16

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579619 Phoenix Contact 2896296 DIN rail bus connector Total number of pins 16 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3579619 Phoenix Contact 2896296 DIN rail bus connector Total number of pins 16 10 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?