• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2901424 Screw terminal 2.50 mm² Number of pins 4 Grey 400 pc(s)

Product type
Screw terminal
CS
5 mm
Pins per row
4
Number of pins
4
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 3.26 / piece)
€ 1,305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDSO 2,5/ 4-L KMGY VPE400

  • Content 400 pc(s)

Technical specifications

Type

MKDSO 2,5/ 4-L KMGY VPE400

Product type

Screw terminal

Features

+ extractor sleeve

CS

5 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

MKDSO

Stripping length (max.)

8.00 mm

Connection

Screw terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

30

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Grey

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

2901424

Industrial packaging

Yes

Content

400 pc(s)

Nominal voltage

300 V

Width

21.25 mm

Height

19.95 mm

Length

15.30 mm

Connector system

wire-to-board

Series

MKDSO

Documents & Downloads

Datasheet

Datasheet 567191 Phoenix Contact 2901424 Screw terminal 2.50 mm² Number of pins 4 Grey 400 pc(s)

User & Safety Instructions

User & Safety Instructions 567191 Phoenix Contact 2901424 Screw terminal 2.50 mm² Number of pins 4 Grey 400 pc(s)

Description

PCB terminal block

More interesting products

(*All information is plus legal VAT)