

Bulk
MKDSO 2,5/ 4-L BK VPE200
Screw terminal
+ extractor sleeve
4
4
MKDSO
8.00 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Black
Perpendicular (to the PCB)
2908430
Yes
200 pc(s)
400 V
21.25 mm
19.95 mm
15.30 mm
Datasheet 568993 Phoenix Contact 2908430 Screw terminal 2.50 mm² Number of pins 4 Black 200 pc(s) Bulk
User & Safety Instructions 568993 Phoenix Contact 2908430 Screw terminal 2.50 mm² Number of pins 4 Black 200 pc(s) Bulk