• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3211849 Grey 50 pc(s)

Image similar
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 96 x 2.2 x 46.8 mm
Manufacturer part #
3211849
Content
50 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

312 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.78 / piece)
€ 41.99
-7 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 96 x 2.2 x 46.8 mm

Manufacturer part #

3211849

Content

50 pc(s)

Width

2.2 mm

Height

46.8 mm

Length

96 mm

Type

D-PTTBS 4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831775 Phoenix Contact 3211849 Grey 50 pc(s)

Description

End cover, length: 96 mm, width: 2.2 mm, Height: 46.8 mm, color: gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)