• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240137 U terminal 0.50 mm² 1 mm² Hole Ø=3.7 mm Not insulated Metal 100 pc(s)

Image similar
Product type
U terminal
Thread size
M3.5
Hole Ø
3.7 mm
Insulation type
Not insulated
Contact material
Copper silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

981 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.13 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork-type cable lug C-FC 1,5/M3

  • Metal
  • Cross section (max.): 1 mm²

Technical specifications

Product type

U terminal

Factory colour

Metal

Thread size

M3.5

Hole Ø

3.7 mm

Insulation type

Not insulated

Contact material

Copper silver plated

Content

100 pc(s)

Manufacturer part #

3240137

Type

C-FC 1,5/M3

max. cross section

1 mm²

Min. cross section

0.50 mm²

Industrial packaging

Yes

Cross-section range

0.50 - 1 mm²

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584942 Phoenix Contact 3240137 U terminal 0.50 mm² 1 mm² Hole Ø=3.7 mm Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 584942 Phoenix Contact 3240137 U terminal 0.50 mm² 1 mm² Hole Ø=3.7 mm Not insulated Metal 100 pc(s)

Description

Fork-type cable lug, non-insulated, 0.5 - 1 mm², M3,5

More interesting products

(*All information is plus legal VAT)