• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240146 U terminal 1.10 mm² 2.50 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc(s)

Image similar
Product type
U terminal
Thread size
M6
Hole Ø
6.5 mm
Insulation type
Not insulated
Contact material
Copper silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

79 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.17 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork-type cable lug C-FC 2,5/M6

  • Metal
  • Cross section (max.): 2.50 mm²

Technical specifications

Product type

U terminal

Factory colour

Metal

Thread size

M6

Hole Ø

6.5 mm

Insulation type

Not insulated

Contact material

Copper silver plated

Content

100 pc(s)

Manufacturer part #

3240146

Type

C-FC 2,5/M6

max. cross section

2.50 mm²

Min. cross section

1.10 mm²

Industrial packaging

Yes

Cross-section range

1.10 - 2.50 mm²

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719223 Phoenix Contact 3240146 U terminal 1.10 mm² 2.50 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 719223 Phoenix Contact 3240146 U terminal 1.10 mm² 2.50 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc(s)

Description

Fork-type cable lug, non-insulated, 1.1 - 2.5 mm², M6

More interesting products

(*All information is plus legal VAT)