• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240250 Ferrule 0.25 mm² Partially insulated Blue 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.25 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
1000 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.04 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix 3240250 blue wire connector

  • 14 mm
  • Blue

Technical specifications

Product type

Ferrule

Cross section per core

0.25 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

1000 pc(s)

Contact material

Copper silver plated

Manufacturer part #

3240250

Industrial packaging

Yes

Length

14 mm

Cross-section x Length

0.25 mm² x 8 mm

Features

Reel packaging

Temperature range

-40 °C

Type

AI 0,25-8 BU-B

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831238 Phoenix Contact 3240250 Ferrule 0.25 mm² Partially insulated Blue 1000 pc(s)

More interesting products

(*All information is plus legal VAT)