
Phoenix Contact 3244481 Proximity switch/actuator terminal 7 mm Push-lock spring terminal Orange 50 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 5.50 / piece)
€ 275.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Proximity switch/actuator terminal
- Features
+ push-lock spring bracket
- Connection
Push-lock spring terminal
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
7 mm
- No. of rows
4
- Pins per row
2
- Factory colour
Orange
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
250 V
- Manufacturer part #
3244481
- Content
50 pc(s)
- Type
PTIO-IN 2,5/4-PE OG
- Height
41.5 mm
- Length
90.8 mm
- Rated surge voltage
250 V
- Flammability rating
V0
- Connector colour
Orange
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831424 Phoenix Contact 3244481 Proximity switch/actuator terminal 7 mm Push-lock spring terminal Orange 50 pc(s) Piece
Description
Phoenix 3244481. Nominal voltage: 250 V
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 356.99*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































