

MM-WMS 3,2 (EX5)R C1 WH/BK
Heatshrink marker
Slide-on
10 mm
Polyolefin
Silicone-free
Halogen-free
Printable
MM-WMS
-55 °C
+135 °C
1 mm
3.20 mm
No
White
Black
Yes
Yes
1 pc(s)
1.80 m
Suspend
White
6.1
Roller shape
Medium-walled
Other
1-3.2 mm
TRUE
not relevant
Datasheet 1563752 Phoenix Contact 803923 MM-WMS 3,2 (EX5)R C1 WH/BK Heatshrink marker Fitting type: Slide-on White, Black 1 pc(s)
User & Safety Instructions 1563752 Phoenix Contact 803923 MM-WMS 3,2 (EX5)R C1 WH/BK Heatshrink marker Fitting type: Slide-on White, Black 1 pc(s)