
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 53.6 mm
- Height: 126.1 mm
- Depth: 77.1 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C (standard);-40 °C ... 70 °C (Extended, see chapter "Successfully tested: Use under extreme environmental conditions" in data sheet.)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Name of connection: Axioline F-plug
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- ATEX
- IECEx: IECEx
- Transmission speed 100 MBit/s
- Identification: Class I, division 2, groups A, B, C, D, T4;Class I, Zone 2, IIC T4
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions 2.15 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Delivery scope: Inclusive of bus base module and Axioline F-plugs
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Certificate: E196811
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption: max. 27 mA
- Wire connection: Conductor connection
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | reverse polarity protection diode;transient protection | suppressor diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Special features: Extreme condition variant;HART functionality
- UKCA Ex (UKEX) UKCA Ex (UKEX)
- CCC / China-Ex: CCC / China-Ex
- Name of input: Passive analog inputs
- Cut-off frequency (3 dB) 11 Hz
- Input signal current: 0 mA ... 20 mA;4 mA ... 20 mA
- Description of the input: HART-compatible, passive analog input signals
- Number of inputs: 8 (HART)
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Analogue::: Analogue:
- Supply voltage 24 V DC
- UL Ex, USA / Canada: UL Ex, USA / Canada
- Note on connection technology: Shielded, twisted pair
- 12-bit A/D converter resolution
- Module
- Input address space: 48 bytes
- Output address space: 0 bytes
- Need for parameter data: 27 bytes
- Need for configuration data: 6 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Measured value display 16 bit (15 bit + sign)
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 60 Hz, 1 min.
- A/D conversion time 500 µs
- Data formats: inLine, S7 compatible, standard formatting
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Potential: Infeed for analog modules (UA): Potentials: Infeed for analog modules (UA)
- Test voltage: 5 V supply of local bus (UBus) / 24 V supply (peripheral): 500 V AC, 60 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 60 Hz, 1 min.
- Axioline F-plug: Axioline F-plug
- Test voltage: 5 V supply of local bus (UBus) / analog inputs: 1500 V AC, 60 Hz, 1 min.
- Test voltage 24 V supply (peripheral) / analogue inputs 1500 V AC, 60 Hz, 1 min.
- Test voltage: Analogue inputs / functional ground: 500 V AC, 60 Hz, 1 min.
- Product type
Analogue module
- Type
AXL F AI8 P HART XC 1F
- No. of analogue inputs
8
- No. of inputs (max.)
8
- No. of inputs
8 x
- Operating voltage
24 V DC
5 V DC
- Height
126.1 mm
- Length
77.1 mm
- Width
53.6 mm
IP20
- Dim
(L x W x H) 77.1 x 53.6 x 126.1 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
60 mA
- Manufacturer part #
1215394
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Depth
77.1 mm
53.6 mm
126.1 mm
77.1 mm
FALSE
8
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
12 Bit
Other
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
19.2-30 V
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3566886 Phoenix Contact AXL F AI8 P HART XC 1F 1215394 Analogue module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3566886 Phoenix Contact AXL F AI8 P HART XC 1F 1215394 Analogue module 24 V DC, 5 V DC
Description
Axioline F, analog input module, passive analog inputs: 8 (HART), 0 mA ... 20 mA, 4 mA ... 20 mA, connection technology: 2-conductor, transmission speed in local bus: 100 MBit/s, extreme conditions version, HART functionality, protection class: IP20, including bus base module and Axioline F-connectors
This text is machine translated.
This text is machine translated.










