• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact AXL SE AO4 U -10-10 1487835 Analogue module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Axioline Smart Elements
  • Modular design
  • Push-in connection
  • Conductor cross-section flexible: 0.25 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.25 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 14.9 mm
  • Height: 62.2 mm
  • Depth: 62 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -25 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Mounting type: Plug-in mounting (Smart element slot)
  • Insulation properties: Insulation properties
  • OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
  • Pollution level 2 (IEC 60664-1, EN 60664-1)
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Naming of connection: Peripherals
  • Stripped length: 8 mm
  • Mounting position: See system in which you insert the Smart element.
  • Transmission Speed: See the system in which you are using the Smart element.
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
  • Maximum power loss at rated conditions 2.15 W.
  • PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
  • Number of interfaces: 1
  • Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
  • Connection technology: Connection technology
  • Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
  • Note for application: Only for industrial use
  • Power consumption: Min. 30 mA (without connected peripherals)
  • Wire connection: Conductor connection
  • Protective circuit: Overvoltage protection | See the system in which you are using the Smart element.;Reverse polarity protection | Reverse polarity protection diode
  • Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
  • Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline Smart ELEMENTS" user manual.
  • Number of outputs: 4
  • Naming of output: Analog outputs
  • Output signal voltage: -10 V ... 10 V
  • Analogue::: Analogue:
  • Power supply 24 Vdc (through card-edge connector)
  • Note on connection technology: Shielded, twisted pair
  • Permissible cable length: Max. 250 m
  • Load/output load voltage output > 2 kΩ
  • Module
  • ID code (HEX): None
  • 64-bit process data channel
  • Input address space: 8 bytes
  • Output address space: 8 bytes
  • Need for parameter data: 15 bytes
  • Need for configuration data: 7 bytes
  • Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
  • Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
  • Data formats: Standardized representation
  • Resolution D/A converter 12 bit
  • Output rating display: 16 bits
  • Process data update: Typical. 1 ms
  • Test voltage 24 V supply (peripheral) / analogue outputs 500 V AC, 50 Hz, 1 min.
  • Test voltage: Analogue outputs / functional earth: 500 V AC, 50 Hz, 1 min.
  • Smart element interface Smart element interface
  • Potential: Smart Elements logic supply (USE): Potential: Smart Elements logic supply (USE)
  • Start time to operational readiness: < 1000 ms
  • Potential: Peripheral supply (UP): Potential: Peripheral supply (UP)
  • Test voltage: Power supply logic/24-V supply (peripheral): 500 V AC, 50 Hz, 1 min.
  • Testing voltage: Supply logic/functional earthing: 500 V AC, 50 Hz, 1 min.
  • Peripherals: Peripherals
  • Test voltage: Supply logic/analogue outputs: 500 V AC, 50 Hz, 1 min.
  • 24 V supply (peripheral) / analogue outputs 500 V AC, 50 Hz, 1 min.
Product type

Analogue module

Type

AXL SE AO4 U -10-10

No. of analogue outputs

4

No. of outputs (max.)

4

No. of outputs

4 x

Operating voltage

24 V DC

Height

62.2 mm

Length

62 mm

Width

14.9 mm

IP20

Dim

(L x W x H) 62 x 14.9 x 62.2 mm

Connection method

2-core

Connection

Push-in wire connector

Max. current consumption

95 mA

Manufacturer part #

1487835

Type

modular

Fitting type (details)

Smart element slot

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Depth

62 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568796 Phoenix Contact AXL SE AO4 U -10-10 1487835 Analogue module 24 V DC

User & Safety Instructions

User & Safety Instructions 3568796 Phoenix Contact AXL SE AO4 U -10-10 1487835 Analogue module 24 V DC

Description

Axioline Smart Elements, Analog Output Module, Analog Outputs: 4, -10 V ... 10 V, connection technology 2-conductor, protection class IP20

This text is machine translated.