• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact BC 161,6 UT HBUS WH 1252987 Casing (bottom part) 161.6 x 89.7 x 48.9 White 500 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing (bottom part)
Width
161.6 mm
Height
89.7 mm
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing (bottom part)

Features

closed

for DIN rail mounting

Factory colour

White

Width

161.6 mm

Height

89.7 mm

Content

500 pc(s)

Dim

(W x H x D) 161.6 x 89.7 x 48.9 mm

Depth

48.9 mm

Type

BC 161,6 UT HBUS WH

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3568134 Phoenix Contact BC 161,6 UT HBUS WH 1252987 Casing (bottom part) 161.6 x 89.7 x 48.9 White 500 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3568134 Phoenix Contact BC 161,6 UT HBUS WH 1252987 Casing (bottom part) 161.6 x 89.7 x 48.9 White 500 pc(s) Piece

What kind of Universal Enclosures are you looking for?