• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EG 22,5-GMF/PC KMGY 1141311 Casing (bottom part) 22.5 x 75 Grey-white (RAL 7035) 500 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing (bottom part)
Width
22.5 mm
Height
75 mm
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Other
  • Housing can be aligned in series: No.
  • Casing type: Closed
  • RAL number: 7035
  • Material: Other
Packaging type

Piece

Product type

Casing (bottom part)

Features

closed

Factory colour

Grey-white (RAL 7035)

Width

22.5 mm

Height

75 mm

Dimensions

22.5 x 75 mm

Content

500 pc(s)

Dim

(W x H) 22.5 mm x 75 mm

Type

EG 22,5-GMF/PC KMGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565120 Phoenix Contact EG 22,5-GMF/PC KMGY 1141311 Casing (bottom part) 22.5 x 75 Grey-white (RAL 7035) 500 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3565120 Phoenix Contact EG 22,5-GMF/PC KMGY 1141311 Casing (bottom part) 22.5 x 75 Grey-white (RAL 7035) 500 pc(s) Piece

Description

Mounting case, lower section with metal base latch, no ventilation slots, width: 22.5 mm, height: 75 mm, Colour: light gray (similar to RAL 7035), cross connection: without bus connector, number of poles cross connector: not relevant

This text is machine translated.

What kind of Universal Enclosures are you looking for?