• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact EG 45-G/ABS GN 2764140 Casing (bottom part) 45 x 75 Acrylonitrile butadiene styrene Green 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing (bottom part)
Material
Acrylonitrile butadiene styrene
Width
45 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Casing (bottom part)

Features

closed

Material

Acrylonitrile butadiene styrene

Factory colour

Green

Width

45 mm

Height

75 mm

Dimensions

45 x 75 mm

Content

10 pc(s)

Dim

(W x H) 45 mm x 75 mm

Type

EG 45-G/ABS GN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3579488 Phoenix Contact EG 45-G/ABS GN 2764140 Casing (bottom part) 45 x 75 Acrylonitrile butadiene styrene Green 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3579488 Phoenix Contact EG 45-G/ABS GN 2764140 Casing (bottom part) 45 x 75 Acrylonitrile butadiene styrene Green 10 pc(s) Piece

What kind of Universal Enclosures are you looking for?