• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX 10T-F CUS 1142666 Squeezer Ferrules 0.14 up to 10 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With locking device (for mechanical tools): Yes
  • Cross-section: 0.14-10 mm²
Product type

Squeezer

Manufacturer part #

1142666

Range of uses

Ferrules

Crimp area

0.14 up to 10 mm²

Crimp area (min.)

0.14 mm²

Crimp area (max.)

10 mm²

Length

180 mm

Suitable for

Phoenix Contact

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3564792 Phoenix Contact CRIMPFOX 10T-F CUS 1142666 Squeezer Ferrules 0.14 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 3564792 Phoenix Contact CRIMPFOX 10T-F CUS 1142666 Squeezer Ferrules 0.14 up to 10 mm²

Description

Crimping pliers, laser-labeled according to customer specifications, contact type: Insulated and non-insulated wire-end sleeves, standards/regulations: DIN 46228 -1, DIN 46228-4, cross-section min.: 0.14 mm², cross-section max.: 10 mm², for TWIN wire-end sleeves up to 2 x 4 mm², automatic cross-section adjustment, frontal entry, crimping: Trapezoid-crimp, black

This text is machine translated.