• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-CATV 8,23-1 1212717 Squeezer 6.65 up to 9.7 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Squeezer

Manufacturer part #

1212717

Crimp area

6.65 up to 9.7 mm²

Crimp area (min.)

6.65 mm²

Crimp area (max.)

9.7 mm²

Length

256 mm

Suitable for

Phoenix Contact

Weight

560 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566602 Phoenix Contact CRIMPFOX-CATV 8,23-1 1212717 Squeezer 6.65 up to 9.7 mm²

User & Safety Instructions

User & Safety Instructions 3566602 Phoenix Contact CRIMPFOX-CATV 8,23-1 1212717 Squeezer 6.65 up to 9.7 mm²