• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-CX 4,52 1212094 Squeezer Coax connector 1.69 up to 4.52 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With locking device (for mechanical tools): Yes
  • Cross-section: 1.69-4.52 mm²
Product type

Squeezer

Manufacturer part #

1212094

Range of uses

Coax connector

Crimp area

1.69 up to 4.52 mm²

Crimp area (min.)

1.69 mm²

Crimp area (max.)

4.52 mm²

Length

198 mm

Suitable for

Phoenix Contact

Weight

350 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566410 Phoenix Contact CRIMPFOX-CX 4,52 1212094 Squeezer Coax connector 1.69 up to 4.52 mm²

User & Safety Instructions

User & Safety Instructions 3566410 Phoenix Contact CRIMPFOX-CX 4,52 1212094 Squeezer Coax connector 1.69 up to 4.52 mm²

Description

Crimping pliers, contact type: Coaxial connector, cross-section min.: 1.69 mm², cross-section max.: 4.52 mm², crimping: HEX-crimp, weight 350 g, black

This text is machine translated.