• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-CX 10,90-1 1212715 Squeezer Coax connector 1.69 up to 10 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Squeezer

Manufacturer part #

1212715

Range of uses

Coax connector

Crimp area

1.69 up to 10 mm²

Crimp area (min.)

1.69 mm²

Crimp area (max.)

10 mm²

Length

256 mm

Suitable for

Phoenix Contact

Weight

560 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566593 Phoenix Contact CRIMPFOX-CX 10,90-1 1212715 Squeezer Coax connector 1.69 up to 10 mm²

User & Safety Instructions

User & Safety Instructions 3566593 Phoenix Contact CRIMPFOX-CX 10,90-1 1212715 Squeezer Coax connector 1.69 up to 10 mm²