• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX ZA 2_DB 1212815 Squeezer 0.5 up to 6 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With locking device (for mechanical tools): No.
  • Cross-section: 0.5-6 mm²
Product type

Squeezer

Manufacturer part #

1212815

Crimp area

0.5 up to 6 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Length

195 mm

Suitable for

Phoenix Contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3566754 Phoenix Contact CRIMPFOX ZA 2_DB 1212815 Squeezer 0.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 3566754 Phoenix Contact CRIMPFOX ZA 2_DB 1212815 Squeezer 0.5 up to 6 mm²

Description

Crimping pliers, cross-section min.: 0.5 mm², cross-section max.: 6 mm², crimping: Square-crimp, black/green

This text is machine translated.