• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CUTFOX 50 STEEL 1212526 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copp

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutter

Manufacturer part #

1212526

Suitable for

Single/multi-core aluminium and copper cables

Length

260 mm

Wire hardness diameter (max.)

50 mm

Width

110 mm

Weight

99.99 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468624 Phoenix Contact CUTFOX 50 STEEL 1212526 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copp

User & Safety Instructions

User & Safety Instructions 468624 Phoenix Contact CUTFOX 50 STEEL 1212526 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copp

Description

Ring cable cutter with ratchet function, for copper and aluminum up to Ø 50 mm, for steel-reinforced CU/AL leads, for flex. Steel cables up to 12 mm in diameter

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 732.98*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)