• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CUTFOX-SP VDE 1212206 VDE Kraft side cutter 200 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft side cutter

Manufacturer part #

1212206

Range of use

VDE

Length

200 mm

Material

Tool steel

Wire hardness (max.) soft wire

4 mm

Weight

311.1 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 469860 Phoenix Contact CUTFOX-SP VDE 1212206 VDE Kraft side cutter 200 mm

User & Safety Instructions

User & Safety Instructions 469860 Phoenix Contact CUTFOX-SP VDE 1212206 VDE Kraft side cutter 200 mm

Description

Power side cutter, with optimized leverage, also suitable for piano wire, VDE 1000 V/AC/1500 V DC tested

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)