• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Feedthrough terminal VDFK Total number of pins 1 0708836 50 pc(s)

Image similar
Product type
Feedthrough terminal
Connector type
Socket, built-in
No. of rows
1
Series
VDFK
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.76 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block VDFK 4 GNYE

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Technical specifications

Product type

Feedthrough terminal

Connector type

Socket, built-in

No. of rows

1

Connector system

wire-to-board

Series

VDFK

Features

for enclosures

Total number of pins

1

Width

25.50 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Content

50 pc(s)

AWG max.

10

AWG (min.)

24

Stripping length (max.)

8.00 mm

Dim

(L x W x H) 10.00 x 25.50 x 20.50 mm

Connection

Screw terminal

Solder tag

Manufacturer part #

0708836

Factory colour

Green

Yellow

Industrial packaging

Yes

Nominal voltage

500 V

Height

20.50 mm

Length

10.00 mm

Connector orientation

Perpendicular (to the PCB)

Type

VDFK 4 GNYE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565060 Phoenix Contact Feedthrough terminal VDFK Total number of pins 1 0708836 50 pc(s)

User & Safety Instructions

User & Safety Instructions 565060 Phoenix Contact Feedthrough terminal VDFK Total number of pins 1 0708836 50 pc(s)

Description

Feed-through terminal block, Connection method: Screw connection, Solder connection, Cross section: 0.2 mm² - 6 mm², AWG 24 - 12, Width: 10 mm, Color: green-yellow

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)