• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Feedthrough terminal VDFK Total number of pins 1 0711027 50 pc(s)

Image similar
Product type
Feedthrough terminal
Connector type
Socket, built-in
No. of rows
1
Series
VDFK
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.90 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block VDFK 6

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Technical specifications

Product type

Feedthrough terminal

Connector type

Socket, built-in

No. of rows

1

Connector system

wire-to-board

Series

VDFK

Features

for enclosures

Total number of pins

1

Width

31.50 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Content

50 pc(s)

AWG max.

8

AWG (min.)

24

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 10.00 x 31.50 x 30.20 mm

Connection

Screw terminal

Solder tag

Manufacturer part #

0711027

Factory colour

Grey

Industrial packaging

Yes

Nominal voltage

500 V

Height

30.20 mm

Length

10.00 mm

Connector orientation

Perpendicular (to the PCB)

Type

VDFK 6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565061 Phoenix Contact Feedthrough terminal VDFK Total number of pins 1 0711027 50 pc(s)

User & Safety Instructions

User & Safety Instructions 565061 Phoenix Contact Feedthrough terminal VDFK Total number of pins 1 0711027 50 pc(s)

Description

Feed-through terminal block, Connection method: Screw connection, Solder connection, Load current : 57 A, Cross section: 0.2 mm² - 10 mm², AWG 24 - 10, Connection direction of the conductor to plug-in direction: 0 °, Width: 10 mm, Color: gray

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)