• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact In-line interconnector RZ Contact spacing: 5.08 mm 1904011 10 pc(s)

Product type
In-line interconnector
Connector type
Socket, horizontal mount
Series
RZ
CS
5.08 mm
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.70 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block RZ 5,08-FRONT 4-H-7,62

  • Content: 10 pc(s)

Technical specifications

Product type

In-line interconnector

Connector type

Socket, horizontal mount

Connector system

wire-to-board

Series

RZ

Features

Stackable

CS

5.08 mm

Width

5.08 mm

Content

10 pc(s)

Manufacturer part #

1904011

Factory colour

Green

Industrial packaging

Yes

Type

RZ 5,08-FRONT 4-H-7,62

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192787 Phoenix Contact In-line interconnector RZ Contact spacing: 5.08 mm 1904011 10 pc(s)

User & Safety Instructions

User & Safety Instructions 192787 Phoenix Contact In-line interconnector RZ Contact spacing: 5.08 mm 1904011 10 pc(s)

Description

Pitch spacer, raises the pitch by 5.08 mm, interlocks with terminal block of the same shape, color: green

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)