• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB PC Total number of pins 4 Contact spacing: 15 mm 1762767 25 pc(s)

Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
PC
CS
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.96 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector PC 35 HC/ 4-GF-15,00

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

PC

Features

+ screw lock

CS

15 mm

Pins per row

4

Total number of pins

4

Width

84.40 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Content

25 pc(s)

Dim

(L x W x H) 33.10 x 84.40 x 38.00 mm

Connection

Print

Manufacturer part #

1762767

Factory colour

Green

Industrial packaging

Yes

Contact material

Silver plated

Nominal voltage

1000 V

Height

38.00 mm

Length

33.10 mm

Connector orientation

Parallel (to the PCB)

Type

PC 35 HC/ 4-GF-15,00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774388 Phoenix Contact Pin housing PCB PC Total number of pins 4 Contact spacing: 15 mm 1762767 25 pc(s)

User & Safety Instructions

User & Safety Instructions 774388 Phoenix Contact Pin housing PCB PC Total number of pins 4 Contact spacing: 15 mm 1762767 25 pc(s)

Description

Header, Nominal current: 125 A, Rated voltage (III/2): 1000 V, Number of positions: 4, Pitch: 15 mm, Color: green, Contact surface: Silver, Assembly: Soldering

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)