• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable DFK-PC Total number of pins 4 Contact spacing: 7.62 mm 1716085 10 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Pin
No. of rows
1
Series
DFK-PC
CS
7.62 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.60 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1716085 10 ST

  • Content: 10 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Pin housing cable

Connector type

Pin

No. of rows

1

Connector system

wire-to-board

Series

DFK-PC

CS

7.62 mm

Total number of pins

4

Pin Ø

1.3 mm

Nominal current

41 A

Nominal current - rounded value

41 A

Content

10 pc(s)

Connection

Soldering

Manufacturer part #

1716085

Factory colour

Green

Insulation material

Thermoplastic

Contact material

Tin

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

630 V

max. cross section

6 mm²

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DFK-PC 5/ 4-GF-SH-7,62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828530 Phoenix Contact Pin housing cable DFK-PC Total number of pins 4 Contact spacing: 7.62 mm 1716085 10 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)