• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB FRONT-MSTB Total number of pins 15 Contact spacing: 5.08 mm 1777413 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
Series
FRONT-MSTB
CS
5.08 mm
Total number of pins
15
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 20.58 / piece)
€ 1,029.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix PCB connector FRONT MSTB 2,5/15-ST-5.08

  • Content: 50 pc(s)
  • Total number of pins: 15

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

Connector system

wire-to-board

Series

FRONT-MSTB

CS

5.08 mm

Total number of pins

15

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Screws

Manufacturer part #

1777413

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

320 V

Type

FRONT-MSTB 2,5/15-ST-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828860 Phoenix Contact Pin housing PCB FRONT-MSTB Total number of pins 15 Contact spacing: 5.08 mm 1777413 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)