• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MCV Total number of pins 2 Contact spacing: 3.5 mm 1779064 100 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
Series
MCV
CS
3.5 mm
Total number of pins
2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.60 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEITERPLATTENSTECKVER 1779064 100 PCS

  • Content: 100 pc(s)
  • Total number of pins: 2

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

Connector system

wire-to-board

Series

MCV

CS

3.5 mm

Total number of pins

2

Nominal current

8 A

Nominal current - rounded value

8 A

Content

100 pc(s)

Connection

Soldering

Print

Manufacturer part #

1779064

Factory colour

Black

Nominal voltage

160 V

Type

MCV 1,5/ 2-GF-3,5 P26 THR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828870 Phoenix Contact Pin housing PCB MCV Total number of pins 2 Contact spacing: 3.5 mm 1779064 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)