Pin housing cable
Plug, vertical mount
1
wire-to-board
MSTBVK
+ TS35 mounting feet
+ screw lock
+ extractor sleeve
5.08 mm
6
6
37.00 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 27.20 x 37.00 x 32.00 mm
Screw terminal
Plug
1788761
Green
Yes
Tin plated
Tin plated
320 V
32.00 mm
27.20 mm
2.5 mm²
0.2 mm²
MSTBVK 2,5/ 6-G-5,08
yes
Datasheet 773998 Phoenix Contact Pin housing cable MSTBVK Total number of pins 6 Contact spacing: 5.08 mm 1788761 50 pc(s)
User & Safety Instructions 773998 Phoenix Contact Pin housing cable MSTBVK Total number of pins 6 Contact spacing: 5.08 mm 1788761 50 pc(s)
€ 370.98*
The necessary accessories are required to use the article as described.