Pin housing cable
Plug, vertical mount
1
wire-to-board
MVSTBU
+ screw lock
+ extractor sleeve
5.08 mm
12
12
72.28 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 17.30 x 72.28 x 20.40 mm
Screw terminal
Plug
1788635
Green
Yes
Tin plated
Tin plated
320 V
20.40 mm
17.30 mm
2.5 mm²
0.2 mm²
MVSTBU 2,5/12-GB-5,08
yes
Datasheet 568672 Phoenix Contact Pin housing cable MVSTBU Total number of pins 12 Contact spacing: 5.08 mm 1788635 50 pc(s)
User & Safety Instructions 568672 Phoenix Contact Pin housing cable MVSTBU Total number of pins 12 Contact spacing: 5.08 mm 1788635 50 pc(s)
€ 632.48*
The necessary accessories are required to use the article as described.