• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable Total number of pins 2 Contact spacing: 15 mm 1784790 25 pc(s)

1/3
Image similar
Product type
Pin housing cable
Connector type
Plug
No. of rows
1
CS
15 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • Number of ports: 2
  • Nominal cross-section 35 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 8 kV
  • Plug system: Power COMBICON 35
  • Locking: Screw flange
  • Number of potentials: 2
  • Overall height (height without solder pin): 40 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 15 N.
  • Pulling power per pole approx.: 8 N.
  • Mating cycles 50
Product type

Pin housing cable

Connector type

Plug

No. of rows

1

Features

+ extractor sleeve

CS

15 mm

Total number of pins

2

Width

31.3 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Content

25 pc(s)

AWG max.

2

AWG (min.)

20

Stripping length (max.)

20 mm

Dim

(L x W x H) 58 x 31.3 x 40 mm

Connection

Screws

Thread size

M5

Manufacturer part #

1784790

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, silver plated

Connector contact surface

Silver

Nominal voltage

1000 V

Height

40 mm

Length

58 mm

max. cross section

35 mm²

Min. cross section

0.5 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

IPC 35 HC/ 2-STF-15,00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209359 Phoenix Contact Pin housing cable Total number of pins 2 Contact spacing: 15 mm 1784790 25 pc(s)

Datasheet 2209359 Phoenix Contact Pin housing cable Total number of pins 2 Contact spacing: 15 mm 1784790 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2209359 Phoenix Contact Pin housing cable Total number of pins 2 Contact spacing: 15 mm 1784790 25 pc(s)

Description

Well-known connection principle allows worldwide use. Low heating due to highest contact force. Allows two conductors to be connected. Inverted plug with pin contacts for touch-proof device outputs or flying cable-to-cable connections. Screw-mounted flange for maximum mechanical stability.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?