• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable Total number of pins 2 Contact spacing: 3.81 mm 1830253 1 pc(s)

1/9
Image similar
Product type
Pin housing cable
Connector type
Plug
No. of rows
2
CS
3.81 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB socket strip

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 2

Technical specifications

  • Number of ports: 4
  • Nominal cross-section 1.5 mm²
  • Pin dimensions 0.8 x 0.8 mm
  • Insulating material group: I
  • Rated surge voltage (III/3) 2.5 kV
  • Plug system: Mini COMBICON
  • Locking: Threaded flange
  • Number of potentials: 4
  • Overall height (height without solder pin): 21.9 mm
  • Pin length 3.4 mm
  • Pin spacing 15.24 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 10 N.
  • Pulling power per pole approx.: 5 N.
  • Mating cycles 25
  • Frequency 10 - 150 - 10 Hz
Product type

Pin housing cable

Connector type

Plug

No. of rows

2

CS

3.81 mm

Total number of pins

2

Width

18.01 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

Dim

(L x W x H) 22.7 x 18.01 x 25.3 mm

Connection

Print

Manufacturer part #

1830253

Factory colour

Green

Insulation material

PA

Contact material

Cu-alloy, tin plated

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

160 V

Height

25.3 mm

Length

22.7 mm

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

MCDV 1,5/ 2-GF-3,81

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209457 Phoenix Contact Pin housing cable Total number of pins 2 Contact spacing: 3.81 mm 1830253 1 pc(s)

Datasheet 2209457 Phoenix Contact Pin housing cable Total number of pins 2 Contact spacing: 3.81 mm 1830253 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209457 Phoenix Contact Pin housing cable Total number of pins 2 Contact spacing: 3.81 mm 1830253 1 pc(s)

Description

Well-known assembly principle allows worldwide use. Screw-mounted flange for maximum mechanical stability. Vertical connection enables the multiple-row arrangement on the printed circuit board. Highest flexibility in the device design - a basic strip for connectors with different connection techniques.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?