• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing cable Total number of pins 3 Contact spacing: 2.5 mm 1015243 250 pc(s)

1/2
Image similar
Product type
Pin housing cable
Connector type
Plug
No. of rows
1
CS
2.5 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 250 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • Number of ports: 3
  • Nominal cross-section 0.75 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 2.5 kV
  • PLUG SYSTEM: COMBICON COMPACT PTSM
  • Number of potentials: 3
  • Overall height (height without solder pin): 5 mm
  • Ambient temperature (assembly): -5 °C ... 100 °C
  • Insertion force of each pole approx. 3 N.
  • Pulling power per pole approx.: 2 N.
  • Mating cycles 25
Product type

Pin housing cable

Connector type

Plug

No. of rows

1

CS

2.5 mm

Total number of pins

3

Width

9.2 mm

Nominal current

6 A

Nominal current - rounded value

6 A

Content

250 pc(s)

AWG max.

18

AWG (min.)

26

Stripping length (max.)

4.5 mm

Dim

(L x W x H) 18.3 x 9.2 x 5 mm

Connection

Crimp

Manufacturer part #

1015243

Factory colour

White

Insulation material

PA

Connector contact surface

Tin

Nominal voltage

160 V

Height

5 mm

Length

18.3 mm

max. cross section

0.75 mm²

Min. cross section

0.14 mm²

Max. temperature

+100 °C

Min. temperature

-40 °C

Type

PTCM 0,5/ 3-PI-2,5 WH

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208942 Phoenix Contact Pin housing cable Total number of pins 3 Contact spacing: 2.5 mm 1015243 250 pc(s)

Datasheet 2208942 Phoenix Contact Pin housing cable Total number of pins 3 Contact spacing: 2.5 mm 1015243 250 pc(s)

User & Safety Instructions

User & Safety Instructions 2208942 Phoenix Contact Pin housing cable Total number of pins 3 Contact spacing: 2.5 mm 1015243 250 pc(s)

Description

White design: Color-stable when soldering and in use. High current carrying capacity of 6 A with very small dimensions. Inverted plug with pin contacts for touch-proof device outputs or flying cable-to-cable connections. Cost-effective connection of crimped conductors in large quantities. Tools for manual and automated crimping are available as an option.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?