1/2
Image similar
Pin housing cable
Plug
1
+ push-in spring bracket
5.08 mm
4
30.4 mm
12 A
12 A
1 pc(s)
12
24
10 mm
(L x W x H) 27 x 30.4 x 15 mm
Push-in connector
Spring-loaded terminal
1873524
Green
PA
Cu-alloy, tin plated
Tin
320 V
15 mm
27 mm
2.5 mm²
0.2 mm²
FKIC 2,5/ 4-STF-5,08
4
yes
Datasheet 2209505 Phoenix Contact Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 1873524 1 pc(s)
Datasheet 2209505 Phoenix Contact Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 1873524 1 pc(s)
User & Safety Instructions 2209505 Phoenix Contact Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 1873524 1 pc(s)