1/2
Image similar
Pin housing cable
Plug
1
2.5 mm
8
21.7 mm
6 A
6 A
100 pc(s)
18
26
4.5 mm
(L x W x H) 18.3 x 21.7 x 5 mm
Crimp
1015248
White
PA
Tin
160 V
5 mm
18.3 mm
0.75 mm²
0.14 mm²
+100 °C
-40 °C
PTCM 0,5/ 8-PI-2,5 WH
yes
Datasheet 2208946 Phoenix Contact Pin housing cable Total number of pins 8 Contact spacing: 2.5 mm 1015248 100 pc(s)
Datasheet 2208946 Phoenix Contact Pin housing cable Total number of pins 8 Contact spacing: 2.5 mm 1015248 100 pc(s)
User & Safety Instructions 2208946 Phoenix Contact Pin housing cable Total number of pins 8 Contact spacing: 2.5 mm 1015248 100 pc(s)